+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FXL6408UMX

IC: interface; I/O expander; 1.65÷3.6VDC; Bus,I2C; SMD; UMLP16


Manufacturer: ONSEMI

Manufacturer part number:
FXL6408UMX
TME Symbol:
FXL6408UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
UMLP16
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Quiescent current
1.5µA
Supply voltage
  • 1.65...3.6V DC
Interface
  • Bus
  • I2C
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FXL6408UMX
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD