+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-MR5

Lens; -40÷70°C


Manufacturer: PANASONIC

Manufacturer part number:
FX-MR5
TME Symbol:
FXMR5

Specification

Manufacturer
PANASONIC
Type of sensors accessories
lens
Related items
FD-42G, FD-42GW
Operating temperature
-40...70°C
Gross weight1.97 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-MR5
2 in TME stock
Net price for quantities from 1 pcs - 38.42 USDGross price for quantities from 1 pcs - 38.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts