+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYD0H104ZF

Supercapacitor; THT; 0.1F; 5.5VDC; -20÷80%; Ø13x8.5mm; 100Ω; Ø: 13mm

Manufacturer: KEMET

Manufacturer part number:
FYD0H104ZF
TME Symbol:
FYD0H104ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø13x8.5mm
Terminal pitch
5.08mm
ESR value
100Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
8.5mm
Diameter
13mm
Trade name
EDLC
Gross weight2.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FYD0H104ZF
1538 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 2 pcs - 1.21 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
Net price for quantities from 800 pcs - 0.88 USDGross price for quantities from 800 pcs - 0.88 USD
Net price for quantities from 5600 pcs - 0.83 USDGross price for quantities from 5600 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 800 pcs