+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYD0H105ZF

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø21.5x16mm; Pitch: 7.62mm

Manufacturer: KEMET

Manufacturer part number:
FYD0H105ZF
TME Symbol:
FYD0H105ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x16mm
Terminal pitch
7.62mm
ESR value
35Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
16mm
Diameter
21.5mm
Trade name
EDLC
Gross weight10.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FYD0H105ZF
179 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 35 pcs - 2.90 USDGross price for quantities from 35 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 90 pcs - 2.66 USDGross price for quantities from 90 pcs - 2.66 USD
Net price for quantities from 180 pcs - 2.48 USDGross price for quantities from 180 pcs - 2.48 USD
Net price for quantities from 270 pcs - 2.38 USDGross price for quantities from 270 pcs - 2.38 USD
Net price for quantities from 360 pcs - 2.31 USDGross price for quantities from 360 pcs - 2.31 USD
Net price for quantities from 540 pcs - 2.26 USDGross price for quantities from 540 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs