+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYD0H225ZF

Supercapacitor; THT; 2.2F; 5.5VDC; -20÷80%; Ø28.5x22mm; 35Ω; H: 22mm

Manufacturer: KEMET

Manufacturer part number:
FYD0H225ZF
TME Symbol:
FYD0H225ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.2F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø28.5x22mm
Terminal pitch
10.16mm
ESR value
35Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
22mm
Diameter
28.5mm
Trade name
EDLC
Gross weight21.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FYD0H225ZF
42 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
Net price for quantities from 50 pcs - 6.00 USDGross price for quantities from 50 pcs - 6.00 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
Net price for quantities from 250 pcs - 5.51 USDGross price for quantities from 250 pcs - 5.51 USD
Net price for quantities from 500 pcs - 5.33 USDGross price for quantities from 500 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.