+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYL0H473ZF

Supercapacitor; THT; 0.047F; 5.5VDC; -20÷80%; Ø12x5mm; 200Ω; H: 5mm


Manufacturer: KEMET

Manufacturer part number:
FYL0H473ZF
TME Symbol:
FYL0H473ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
47mF
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø12x5mm
Terminal pitch
5.08mm
ESR value
200Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
5mm
Diameter
12mm
Trade name
EDLC
Gross weight1.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FYL0H473ZF
0 in TME stock
Net price for quantities from 1600 pcs - 1.33 USDGross price for quantities from 1600 pcs - 1.33 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Packaging method by the manufacturerBag = 200 pcs