+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-0805PGC

LED; green; SMD; 0805; 360mcd; 2.8÷3.6VDC; 2x1.25x0.8mm; 130°; 20mA


Manufacturer: FORYARD

Manufacturer part number:
FYLS-0805PGC
TME Symbol:
FYLS-0805PGC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
360mcd
Operating voltage
2.8...3.6V DC
Dimensions
2x1.25x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-0805PGC
33580 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 16000 pcs - 0.03 USDGross price for quantities from 16000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs