+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-1206BPGC

LED; green; SMD; 1206; 1450÷1850(typ)-2850mcd; 2.6÷3.5VDC; 30°

Manufacturer: FORYARD

Manufacturer part number:
FYLS-1206BPGC
TME Symbol:
FYLS-1206BPGC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
1450...1850(typ)-2850mcd
Operating voltage
2.6...3.5V DC
Dimensions
3.2x1.6x1.4mm
Viewing angle
30°
LED current
20mA
Wavelength
514...529nm
LED lens
transparent
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-1206BPGC
360 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs