+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-6048IRAC

IR transmitter; 660nm,905nm; 135°; 1.6÷2.4/1÷1.8VDC; SMD; 50mA

Manufacturer: FORYARD

Manufacturer part number:
FYLS-6048IRAC
TME Symbol:
FYLS-6048IRAC

Specification

Manufacturer
FORYARD
Type of diode
IR transmitter
Wavelength
660nm, 905nm
Viewing angle
135°
Operating voltage
1.6...2.4/1...1.8V DC
LED colour
infrared, red
Mounting
SMD
Dimensions
6x4.8x1mm
LED current
50mA
radiant intensity
2.5mW/sr
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs FORYARD,
*
FYLS-6048IRAC
446 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
Net price for quantities from 8000 pcs - 0.30 USDGross price for quantities from 8000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.