+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYM-12883BUG-11

Display: LED; matrix; 8x8; yellow-green; 20÷60mcd; anode; 32x32x8mm


Manufacturer: FORYARD

Manufacturer part number:
FYM-12883BUG-11
TME Symbol:
FYM-12883BUG-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
yellow-green
Luminosity
20...60mcd
Common electrode
anode
Dimensions
32x32x8mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.5V
Gross weight7.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-12883BUG-11
445 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Packaging method by the manufacturer:
Bag = 128 pcs