+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FYM-7571BUHR-21

Display: LED; matrix; 5x7; red; 30÷60mcd; anode; 12.7x17.8x6.3mm


Manufacturer: FORYARD

Manufacturer part number:
FYM-7571BUHR-21
TME Symbol:
FYM-7571BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Dimensions
12.7x17.8x6.3mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight1.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-7571BUHR-21
3132 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 560 pcs - 0.89 USDGross price for quantities from 560 pcs - 0.89 USD
Net price for quantities from 1020 pcs - 0.86 USDGross price for quantities from 1020 pcs - 0.86 USD
Packaging method by the manufacturer:
Tray = 140 pcsBag = 560 pcs