+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYQ-3641BUHR-21

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 4; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYQ-3641BUHR-21
TME Symbol:
FYQ-3641BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
4
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
30x14x7.2mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight3.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYQ-3641BUHR-21
2958 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 40 pcs - 0.99 USDGross price for quantities from 40 pcs - 0.99 USD
Net price for quantities from 80 pcs - 0.89 USDGross price for quantities from 80 pcs - 0.89 USD
Net price for quantities from 160 pcs - 0.85 USDGross price for quantities from 160 pcs - 0.85 USD
Net price for quantities from 240 pcs - 0.78 USDGross price for quantities from 240 pcs - 0.78 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
Net price for quantities from 800 pcs - 0.74 USDGross price for quantities from 800 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 320 pcs