+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYQ-5641BUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYQ-5641BUHR-21
TME Symbol:
FYQ-5641BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
50.3x19x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight8.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYQ-5641BUHR-21
3478 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 35 pcs - 0.98 USDGross price for quantities from 35 pcs - 0.98 USD
Net price for quantities from 105 pcs - 0.85 USDGross price for quantities from 105 pcs - 0.85 USD
Net price for quantities from 525 pcs - 0.84 USDGross price for quantities from 525 pcs - 0.84 USD
Net price for quantities from 1015 pcs - 0.81 USDGross price for quantities from 1015 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcsBag = 140 pcsCardboard = 560 pcs