+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-10012BS-11

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 15÷20mcd; anode

Manufacturer: FORYARD

Manufacturer part number:
FYS-10012BS-11
TME Symbol:
FYS-10012BS-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
15...20mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.48mm
Dimensions
24x34mm
Mounting
THT
Wavelength
660nm
Operating current
30mA
Gross weight8.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD
*
FYS-10012BS-11
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 42 pcs