+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-15011AUHR-21

Display: LED; 7-segment; 38.1mm; 1.5"; No.char: 1; red; 30÷60mcd

Manufacturer: FORYARD

Manufacturer part number:
FYS-15011AUHR-21
TME Symbol:
FYS-15011AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
38.1mm
Digit height
1.5"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
40mm
Dimensions
30.6x44x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight11.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-15011AUHR-21
773 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsBag = 80 pcsCardboard = 320 pcs