+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 7mm | |
Digit height | 0.28" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 15...20mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Dimensions | 7.4x10mm | |
Mounting | THT | |
Wavelength | 660nm | |
Operating current | 30mA |