+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-3211BUHR-21

Display: LED; 7-segment; 8mm; 3.2"; No.char: 1; red; 30÷60mcd; anode


Manufacturer: FORYARD

Manufacturer part number:
FYS-3211BUHR-21
TME Symbol:
FYS-3211BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
3.2"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2mm
Row pitch
4.88mm
Dimensions
7x11x5mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight0.575 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-3211BUHR-21
175 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 418 pcs - 0.22 USDGross price for quantities from 418 pcs - 0.22 USD
Net price for quantities from 836 pcs - 0.21 USDGross price for quantities from 836 pcs - 0.21 USD
Net price for quantities from 1254 pcs - 0.20 USDGross price for quantities from 1254 pcs - 0.20 USD