+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-40011DUR-11

Display: LED; 7-segment; 101.6mm; 4"; No.char: 1; red; anode

Manufacturer: FORYARD

Manufacturer part number:
FYS-40011DUR-11
TME Symbol:
FYS-40011DUR-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
101.6mm
Digit height
4"
Number of characters
1
Colour
red
Common electrode
anode
Terminal pitch
5.08mm
Row pitch
107mm
Dimensions
122x90x15mm
Mounting
THT
Gross weight124.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-40011DUR-11
292 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.31 USDGross price for quantities from 100 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcsCardboard = 24 pcsCardboard = 96 pcs