+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-5211BUG-21-L3.5

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; green; 60÷100mcd

Manufacturer: FORYARD

Manufacturer part number:
FYS-5211BUG-21-L3.5
TME Symbol:
FYS-5211BUG-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
green
Luminosity
60...100mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.4mm
Mounting
THT
Wavelength
570nm
Operating current
30mA
Operating voltage
1.9...2.5V
Gross weight1.752 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD
*
FYS-5211BUG-21-L3.5
Product withdrawn from the offer
Use the specification table below to search for similar products