+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-5611AUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 1; red; 30÷60mcd

Manufacturer: FORYARD

Manufacturer part number:
FYS-5611AUHR-21
TME Symbol:
FYS-5611AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.44mm
Row pitch
15.24mm
Dimensions
12.6x19x7mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-5611AUHR-21
3406 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 143 pcs - 0.24 USDGross price for quantities from 143 pcs - 0.24 USD
Net price for quantities from 286 pcs - 0.22 USDGross price for quantities from 286 pcs - 0.22 USD
Net price for quantities from 572 pcs - 0.20 USDGross price for quantities from 572 pcs - 0.20 USD
Net price for quantities from 1001 pcs - 0.19 USDGross price for quantities from 1001 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 143 pcsBag = 572 pcs