+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-8011AUHR-21

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 1; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYS-8011AUHR-21
TME Symbol:
FYS-8011AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
20x27.7x8.4mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight5.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-8011AUHR-21
2142 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 63 pcs - 0.33 USDGross price for quantities from 63 pcs - 0.33 USD
Net price for quantities from 126 pcs - 0.31 USDGross price for quantities from 126 pcs - 0.31 USD
Net price for quantities from 252 pcs - 0.30 USDGross price for quantities from 252 pcs - 0.30 USD
Net price for quantities from 504 pcs - 0.29 USDGross price for quantities from 504 pcs - 0.29 USD
Net price for quantities from 1008 pcs - 0.28 USDGross price for quantities from 1008 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 252 pcs