+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYS-8013BS-11

Display: LED; alphanumeric; 20.32mm; No.char: 1; red; 15÷20mcd

Manufacturer: FORYARD

Manufacturer part number:
FYS-8013BS-11
TME Symbol:
FYS-8013BS-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
alphanumeric
Digit height
20.32mm
Number of characters
1
Colour
red
Luminosity
15...20mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
20x27.7mm
Mounting
THT
Wavelength
660nm
Operating current
30mA
Gross weight4.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD
*
FYS-8013BS-11
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 63 pcs