+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYT-5631AUHR-21

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 3; red; 30÷60mcd

Manufacturer: FORYARD

Manufacturer part number:
FYT-5631AUHR-21
TME Symbol:
FYT-5631AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
37.6x19x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight5.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYT-5631AUHR-21
760 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 48 pcs - 0.71 USDGross price for quantities from 48 pcs - 0.71 USD
Net price for quantities from 144 pcs - 0.63 USDGross price for quantities from 144 pcs - 0.63 USD
Net price for quantities from 768 pcs - 0.61 USDGross price for quantities from 768 pcs - 0.61 USD
Net price for quantities from 1008 pcs - 0.59 USDGross price for quantities from 1008 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcsBag = 168 pcs