+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FZ800R45KL3B5NOSA2

Module: IGBT; Ic: 800A; 9kW; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ800R45KL3B5NOSA2
TME Symbol:
FZ800R45KL3B5NOSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
800A
Gate-emitter voltage
±20V
Pulsed collector current
1.6kA
Power dissipation
9kW
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ800R45KL3B5NOSA2
0 in TME stock
Net price for quantities from 2 pcs - 2 165.88 USDGross price for quantities from 2 pcs - 2 165.88 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.