+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FZ825R33HE4DBPSA1

Module: IGBT; transistor/transistor,common emitter; IGBT x2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ825R33HE4DBPSA1
TME Symbol:
FZ825R33HE4DBPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x2
Max. off-state voltage
3.3kV
Collector current
825A
Case
AG-IHVB130
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.65kA
Mechanical mounting
screw
Gross weight25 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ825R33HE4DBPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 788.38 USDGross price for quantities from 1 pcs - 1 788.38 USD
Net price for quantities from 2 pcs - 1 656.72 USDGross price for quantities from 2 pcs - 1 656.72 USD