+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G01

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷100VDC; Iout: 15mA; THT; G


Manufacturer: XP POWER

Manufacturer part number:
G01
TME Symbol:
G01

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...100V DC
Output current
15mA
Mounting
THT
Manufacturer series
G
Body dimensions
38.1x38.1x16mm
Operating temperature
-10...60°C
Switching frequency
190kHz
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight43.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
G01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 152.12 USDGross price for quantities from 1 pcs - 152.12 USD
Net price for quantities from 5 pcs - 134.47 USDGross price for quantities from 5 pcs - 134.47 USD
Net price for quantities from 10 pcs - 121.02 USDGross price for quantities from 10 pcs - 121.02 USD