+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G102G-IP67

Enclosure: multipurpose; X: 36mm; Y: 90mm; Z: 30mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G102G-IP67
TME Symbol:
G102G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
90mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight111.84 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G102G-IP67
0 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 5 pcs - 8.65 USDGross price for quantities from 5 pcs - 8.65 USD
Net price for quantities from 25 pcs - 7.92 USDGross price for quantities from 25 pcs - 7.92 USD
Net price for quantities from 125 pcs - 7.21 USDGross price for quantities from 125 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)