+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G102MFBK-IP67

Enclosure: multipurpose; X: 36mm; Y: 90mm; Z: 30mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G102MFBK-IP67
TME Symbol:
G102MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
90mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight119.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G102MFBK-IP67
119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 5 pcs - 9.14 USDGross price for quantities from 5 pcs - 9.14 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
Net price for quantities from 125 pcs - 7.62 USDGross price for quantities from 125 pcs - 7.62 USD