+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1033BA

Enclosure: multipurpose; X: 64mm; Y: 129mm; Z: 41.9mm; UTILITY BOX


Manufacturer: GAINTA

Manufacturer part number:
G1033BA
TME Symbol:
G1033BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
129mm
Dimension Z
41.9mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight14 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1033BA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 150 pcs - 2.04 USDGross price for quantities from 150 pcs - 2.04 USD