+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G103G-IP67

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G103G-IP67
TME Symbol:
G103G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight201.13 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G103G-IP67
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.78 USDGross price for quantities from 1 pcs - 11.78 USD
Net price for quantities from 5 pcs - 10.55 USDGross price for quantities from 5 pcs - 10.55 USD
Net price for quantities from 25 pcs - 9.67 USDGross price for quantities from 25 pcs - 9.67 USD
Net price for quantities from 100 pcs - 8.80 USDGross price for quantities from 100 pcs - 8.80 USD
Packaging method by the manufacturer:Cardboard = 50 pcs