+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G104MF-IP67

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G104MF-IP67
TME Symbol:
G104MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight150.42 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G104MF-IP67
503 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 5.46 USD
Net price for quantities from 125 pcs - 4.95 USDGross price for quantities from 125 pcs - 4.95 USD
Packaging method by the manufacturer:Cardboard = 75 pcsCardboard = 90 pcsCardboard = 100 pcsCardboard = 150 pcs