+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G105G-IP67

Enclosure: multipurpose; X: 41mm; Y: 55.5mm; Z: 31mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G105G-IP67
TME Symbol:
G105G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
41mm
Dimension Y
55.5mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight56.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G105G-IP67
179 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 125 pcs - 4.08 USDGross price for quantities from 125 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)