+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G106-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 30mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G106-IP67
TME Symbol:
G106-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight217 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G106-IP67
916 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 5 pcs - 8.32 USDGross price for quantities from 5 pcs - 8.32 USD
Net price for quantities from 25 pcs - 7.63 USDGross price for quantities from 25 pcs - 7.63 USD
Net price for quantities from 50 pcs - 6.94 USDGross price for quantities from 50 pcs - 6.94 USD
Packaging method by the manufacturer:Cardboard = 50 pcs