+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G107G-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 40mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G107G-IP67
TME Symbol:
G107G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight354.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G107G-IP67
56 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 5 pcs - 13.94 USDGross price for quantities from 5 pcs - 13.94 USD
Net price for quantities from 25 pcs - 12.93 USDGross price for quantities from 25 pcs - 12.93 USD
Net price for quantities from 125 pcs - 11.69 USDGross price for quantities from 125 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)