+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G107MF-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 40mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G107MF-IP67
TME Symbol:
G107MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight340.18 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G107MF-IP67
312 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 5 pcs - 10.24 USDGross price for quantities from 5 pcs - 10.24 USD
Net price for quantities from 25 pcs - 9.40 USDGross price for quantities from 25 pcs - 9.40 USD
Net price for quantities from 50 pcs - 8.54 USDGross price for quantities from 50 pcs - 8.54 USD
Packaging method by the manufacturer:Cardboard = 48 pcsCardboard = 50 pcs