+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G108G-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G108G-IP67
TME Symbol:
G108G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight432.9 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G108G-IP67
48 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
Net price for quantities from 5 pcs - 17.56 USDGross price for quantities from 5 pcs - 17.56 USD
Net price for quantities from 25 pcs - 16.10 USDGross price for quantities from 25 pcs - 16.10 USD
Net price for quantities from 50 pcs - 14.74 USDGross price for quantities from 50 pcs - 14.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 30 pcsCardboard = 50 pcs