+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G108MFBK-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
G108MFBK-IP67
TME Symbol:
G108MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight434.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G108MFBK-IP67
302 in TME stock
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 20.71 USD
Net price for quantities from 5 pcs - 18.74 USDGross price for quantities from 5 pcs - 18.74 USD
Net price for quantities from 35 pcs - 17.09 USDGross price for quantities from 35 pcs - 17.09 USD
Net price for quantities from 105 pcs - 15.64 USDGross price for quantities from 105 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 35 pcs