+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G110G-IP67

Enclosure: multipurpose; X: 74.6mm; Y: 79.6mm; Z: 52mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G110G-IP67
TME Symbol:
G110G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
74.6mm
Dimension Y
79.6mm
Dimension Z
52mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight234.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G110G-IP67
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
Net price for quantities from 35 pcs - 7.67 USDGross price for quantities from 35 pcs - 7.67 USD
Net price for quantities from 70 pcs - 6.99 USDGross price for quantities from 70 pcs - 6.99 USD
Packaging method by the manufacturer:
Cardboard = 70 pcs