+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G111MF-IP67

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G111MF-IP67
TME Symbol:
G111MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight359.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G111MF-IP67
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 9.84 USDGross price for quantities from 5 pcs - 9.84 USD
Net price for quantities from 25 pcs - 8.92 USDGross price for quantities from 25 pcs - 8.92 USD
Net price for quantities from 50 pcs - 8.31 USDGross price for quantities from 50 pcs - 8.31 USD
Packaging method by the manufacturer:Cardboard = 30 pcsCardboard = 45 pcsCardboard = 50 pcs