+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G112G-IP67

Enclosure: multipurpose; X: 52.5mm; Y: 102.5mm; Z: 25.5mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G112G-IP67
TME Symbol:
G112G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
52.5mm
Dimension Y
102.5mm
Dimension Z
25.5mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight100.79 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G112G-IP67
45 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.39 USDGross price for quantities from 25 pcs - 4.39 USD
Net price for quantities from 125 pcs - 4.00 USDGross price for quantities from 125 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts