+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G113G-IP67

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G113G-IP67
TME Symbol:
G113G-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Closing system
screwed
Gross weight398.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G113G-IP67
84 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 25 pcs - 12.76 USDGross price for quantities from 25 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)