+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G115-IP67

Enclosure: multipurpose; X: 108mm; Y: 148mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G115-IP67
TME Symbol:
G115-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
108mm
Dimension Y
148mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight584.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G115-IP67
6 in TME stock
Net price for quantities from 1 pcs - 25.28 USDGross price for quantities from 1 pcs - 25.28 USD
Net price for quantities from 5 pcs - 22.64 USDGross price for quantities from 5 pcs - 22.64 USD
Net price for quantities from 20 pcs - 20.74 USDGross price for quantities from 20 pcs - 20.74 USD
Net price for quantities from 60 pcs - 18.87 USDGross price for quantities from 60 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 25 pcs