+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G115MFBK-IP67

Enclosure: multipurpose; X: 108mm; Y: 148mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G115MFBK-IP67
TME Symbol:
G115MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
108mm
Dimension Y
148mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight683.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G115MFBK-IP67
49 in TME stock
Net price for quantities from 1 pcs - 32.76 USDGross price for quantities from 1 pcs - 32.76 USD
Net price for quantities from 5 pcs - 29.48 USDGross price for quantities from 5 pcs - 29.48 USD
Net price for quantities from 25 pcs - 27.03 USDGross price for quantities from 25 pcs - 27.03 USD
Net price for quantities from 125 pcs - 24.57 USDGross price for quantities from 125 pcs - 24.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs