+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G116MF-IP67

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 60mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G116MF-IP67
TME Symbol:
G116MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight708 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G116MF-IP67
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.45 USDGross price for quantities from 1 pcs - 22.45 USD
Net price for quantities from 5 pcs - 20.20 USDGross price for quantities from 5 pcs - 20.20 USD
Net price for quantities from 24 pcs - 18.52 USDGross price for quantities from 24 pcs - 18.52 USD
Net price for quantities from 72 pcs - 16.83 USDGross price for quantities from 72 pcs - 16.83 USD