+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G116MFBK-IP67

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 60mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
G116MFBK-IP67
TME Symbol:
G116MFBK-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP67
Gross weight694.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G116MFBK-IP67
0 in TME stock
Net price for quantities from 1 pcs - 31.19 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 5 pcs - 28.07 USDGross price for quantities from 5 pcs - 28.07 USD
Net price for quantities from 24 pcs - 25.73 USDGross price for quantities from 24 pcs - 25.73 USD
Net price for quantities from 72 pcs - 23.39 USDGross price for quantities from 72 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 24 pcs