+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G117MF-IP67

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 81mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G117MF-IP67
TME Symbol:
G117MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
81mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight848.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G117MF-IP67
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
Net price for quantities from 5 pcs - 22.30 USDGross price for quantities from 5 pcs - 22.30 USD
Net price for quantities from 25 pcs - 20.51 USDGross price for quantities from 25 pcs - 20.51 USD
Net price for quantities from 125 pcs - 18.61 USDGross price for quantities from 125 pcs - 18.61 USD