+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G118-IP67

Enclosure: multipurpose; X: 80mm; Y: 175mm; Z: 60mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G118-IP67
TME Symbol:
G118-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
175mm
Dimension Z
60mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight449.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G118-IP67
343 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.19 USDGross price for quantities from 1 pcs - 16.19 USD
Net price for quantities from 5 pcs - 14.26 USDGross price for quantities from 5 pcs - 14.26 USD
Net price for quantities from 30 pcs - 13.39 USDGross price for quantities from 30 pcs - 13.39 USD
Net price for quantities from 90 pcs - 12.02 USDGross price for quantities from 90 pcs - 12.02 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs