+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | desktop | |
Dimension X | 189mm | |
Dimension Y | 134mm | |
Dimension Z | 54.6mm | |
Enclosure material | ABS | |
Body colour | black | |
Enclosure description | window for display |