+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1183G

Enclosure: desktop; X: 189mm; Y: 134mm; Z: 54.6mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G1183G
TME Symbol:
G1183G

Specification

Manufacturer
GAINTA
Type of enclosure
desktop
Dimension X
189mm
Dimension Y
134mm
Dimension Z
54.6mm
Enclosure material
ABS
Body colour
light grey
Enclosure description
window for display
Gross weight223.86 g
Certificates
See other products in this category: Desktop Enclosures GAINTA,
*
G1183G
107 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 54 pcs - 5.56 USDGross price for quantities from 54 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 54 pcs