+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1188B

Enclosure: desktop; X: 134mm; Y: 189mm; Z: 54.6mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G1188B
TME Symbol:
G1188B

Specification

Manufacturer
GAINTA
Type of enclosure
desktop
Dimension X
134mm
Dimension Y
189mm
Dimension Z
54.6mm
Enclosure material
ABS
Body colour
black
Enclosure description
window for display
Gross weight13 g
Certificates
See other products in this category: Desktop Enclosures GAINTA,
*
G1188B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 54 pcs - 5.56 USDGross price for quantities from 54 pcs - 5.56 USD